53885-0508
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 2.50mm Stack Height, without Solder Tab, 50 Circuits
Elevate your PCB connectivity with our innovative SlimStack connector. Designed for seamless integration, this slim and sleek connector boasts a vertical orientation, perfect for space-saving applications. With 50 gold-plated contacts and a .5mm pitch, it ensures reliable performance at 50V and .5A. The straight body orientation and surface mount termination method make installation a breeze, even in challenging environments. Engineered for durability, it operates flawlessly in temperatures ranging from -40 to 105°C, with a mating cycle of 30. RoHS compliant and featuring a fully shrouded design, this connector offers peace of mind in both performance and environmental responsibility. Elevate your PCB connectivity with our innovative SlimStack connector. Designed for seamless integration, this slim and sleek connector boasts a vertical orientation, perfect for space-saving applications. With 50 gold-plated contacts and a .5mm pitch, it ensures reliable performance at 50V and .5A. The straight body orientation and surface mount termination method make installation a breeze, even in challenging environments. Engineered for durability, it operates flawlessly in temperatures ranging from -40 to 105°C, with a mating cycle of 30. RoHS compliant and featuring a fully shrouded design, this connector offers peace of mind in both performance and environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53885-0508 |
Series: | 53885 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .5 mm |
Voltage: | 50 V |
Orientation: | Vertical |
Keying: | No |
Tail Length: | .64 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .254 µm |
Number of Contacts Loaded: | 50 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .102 µm |
Connector System: | Board to Board |
Contact Termination Plating: | Gold |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 2.5 mm |
Mated Width: | 5.3 mm |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SlimStack |
Part Aliases: | 0538850508 |
SKU: | MOL53885-0508 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2022 | 511755 - Change Supplier. This notification is to inform you about addition of alternative resin impacting the part(s) as identified in the list. | Download |