54280-0609

2.00mm Pitch Serial I/O Connector, Receptacle Kit, Wire-to-Wire, Solder Type, 6 Circuits

Part Aliases: Molex 0542800609  
Experience seamless connectivity with our high-speed cage and connector assembly, featuring a sleek black and gray design. Engineered for optimal performance, this straight-bodied receptacle boasts six gold-plated contacts made of durable phosphor bronze and steel. With a 2mm pitch and a voltage rating of 125V AC/DC, it ensures reliable power transmission in any application. Constructed with thermoplastic and polycarbonate materials, it offers exceptional durability even in harsh environments, with an operating temperature range from -40 to 85°C. Fully shielded and polarized for secure mating, it guarantees 1500 mating cycles for long-lasting use. Compatible with a range of wire sizes from 24 to 16 AWG, it's the perfect solution for your high-speed connectivity needs. RoHS compliant and designed for easy installation, it's an essential component in any advanced technological setup. Elevate your connectivity experience with this cutting-edge assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 54280-0609
Color:Black, Gray
Series:54280
Amperage:2 A
Number of Contacts:6
Contact Material:Phosphor Bronze, Steel
Contact Plating:Gold
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V AC/DC
Material:Polycarbonate, Thermoplastic
Orientation:Vertical
Component Type:Receptacle
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:6
Mating Cycles:1500
Shielded:Yes
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:Yes
Supplier Product Group:High Speed Cage & Connector Assemblies
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:2.1 mm
Lock to Mating Part:Yes
Part Aliases:0542800609
SKU:MOL54280-0609

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/20/2024513776 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 2.0 I/O lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2023 and target to complete in Q1 2024. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer.
Download
11/17/2021511073 - Change Supplier. due to supply constraints and internal shortage of resin supply molex will be adding an alternative supplier.Download
06/01/2015GCM 10684926 - Tooling / Equipment Transfer.Download
04/15/2015GCM 10676636 - Supplier Change.Download