54819-0572

Mini USB, B-Receptacle, Right-Angle, Surface Mount Solder Tails and Shell Tabs, with Cover Tape, Lead-Free

Part Aliases: Molex 0548190572  
Elevate your connectivity with this high-performance Mini USB Receptacle. Designed for seamless integration, this USB OTG (On-The-Go) connector features a right-angle orientation and surface mount solder tails for easy installation. With a durable black shell and cover tape, it ensures reliable performance in any application. Boasting a 1A amperage and 30V voltage rating, it delivers efficient power transmission. The gold-plated contacts and shielded design guarantee optimal signal integrity, while the RoHS compliance reflects our commitment to environmental responsibility. Perfect for high-speed data transfer, this USB connector is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 54819-0572
Color:Black
Series:54819 - USB 2.0 - USB OTG (On-The-Go)
Amperage:1 A
Connector Type:USB, USB OTG (On-The-Go)
Gender:Female
Number of Contacts:5
Termination Method:Surface Mount
Contact Material:High Performance Alloy (HPA)
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
Body Orientation:Right Angle
Pitch:8 mm
Voltage:30 V
Material:Polyester Alloy
Orientation:Right Angle
USB Type:Mini-B
Component Type:Receptacle
Packaging:Embossed Tape on Reel
Operating Temperature Range:-20 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:5
Mating Cycles:5000
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:1.016 µm
Polarized to Mate:Yes
Supplier Product Group:High Speed Cage & Connector Assemblies
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:250 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Lock to Mating Part:Yes
Material Flammability Standard:94V-0
Part Aliases:0548190572
SKU:MOL54819-0572

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: