55917-1410
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 14 Circuits, with PCB Locator
Enhance your connectivity with our MicroClasp 14-Contact Straight PCB Pin Header. Designed for secure and reliable through-hole termination, this component features a natural color polyester body with a 2mm pitch. With a current rating of 3A and voltage rating of 250V, it offers robust performance in diverse applications. The vertical orientation and PCB locator ensure easy and accurate installation, while the tin contact plating guarantees excellent conductivity. RoHS compliant and operating within a wide temperature range, this header is a dependable choice for your wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 55917-1410 |
Color: | Natural |
Series: | 55917 - MicroClasp |
Amperage: | 3 A |
Connector Type: | MicroClasp |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -25 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0559171410 |
SKU: | MOL55917-1410 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |