55917-1210
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 12 Circuits, with PCB Locator
Enhance your PCB connectivity with our MicroClasp connector, featuring 12 contacts across 2 rows for seamless data transfer. Designed for through-hole termination with a straight body orientation, this component offers a reliable amperage of 3A and a voltage rating of 250V. Crafted from durable polyester with tin plating, it ensures long-lasting performance in a wide operating temperature range from -25 to 85°C. With PCB locator and retention features, installation is a breeze on 1.6mm thick boards. RoHS compliant and UL certified, this connector guarantees safety and quality in every application. Elevate your wire-to-board connections with our MicroClasp series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 55917-1210 |
Color: | Natural |
Series: | 55917 - MicroClasp |
Amperage: | 3 A |
Connector Type: | MicroClasp |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -25 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0559171210 |
SKU: | MOL55917-1210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |