55917-1010
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 10 Circuits, with PCB Locator
Enhance your connectivity with our MicroClasp Connector, featuring a natural finish and double-row design for optimal performance. With a 2mm pitch, it offers seamless integration into your PCB setup, ensuring secure termination through the 10 gold-plated contacts. The straight body orientation and vertical mounting option provide versatility in installation, while the 3A amperage and 250V voltage rating guarantee reliable power transmission. RoHS compliant and operating within a wide temperature range, this connector is not only durable but also environmentally friendly. Perfect for wire-to-board applications, it comes in a convenient tray packaging for easy handling. Trust in its quality, with UL agency certification and a 30 mating cycle lifespan. Elevate your electronic assemblies with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 55917-1010 |
Color: | Natural |
Series: | 55917 - MicroClasp |
Amperage: | 3 A |
Connector Type: | MicroClasp |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -25 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0559171010 |
SKU: | MOL55917-1010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |