| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63445-1106 |
| Part Aliases: | 0634451106 |
| SKU: | MOL63445-1106 |
63445-1106
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-1041 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 35507-0800 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 8 Circuits | ![]() |
| Molex 43640-0200 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 51021-1000 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 10 Circuits, Natural | ![]() |
| Molex 63444-1003 | Punch | ![]() |
| Molex 63444-1007 | Conductor Punch | ![]() |
| Molex 63445-1013 | Anvil | ![]() |
| Molex 63445-1405 | Insulation Anvil | ![]() |
| Molex 63445-2353 | Anvil | ![]() |
| Molex 63446-2326 | Insulation Punch | ![]() |
| Molex 63902-5000 | FineAdjust Applicator for 1.50mm Pitch Wire-to-Board Crimp Terminals | ![]() |


