| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63444-1003 |
| Series: | 207126 |
| Tool Type: | Applicator |
| Automation: | Semi-Automatic |
| Function: | Cutter |
| Part Aliases: | 0634441003 |
| SKU: | MOL63444-1003 |
63444-1003
| Heilind Number: | MOL63444-1003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63444-1003 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Punch Series 207126, a reliable and efficient tool for precise cutting in your workspace. This semi-automatic applicator is designed for smooth and effortless operation, making it ideal for various tasks. With its advanced technology and durable construction, it ensures consistent performance and longevity. Whether you're working on connectors, tools, dies, punches, anvils, or other accessories, this versatile cutter will streamline your workflow. Rest assured, it complies with RoHS standards, upholding environmental responsibility. Upgrade your toolkit with the Punch Series 207126 and experience enhanced productivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0107 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 24-22 AWG, Reel | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 18 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43031-0002 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.38µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 44915-0011 | Modular Plug, Category 6, Long Body, Shielded, 8/8, without Strain Relief | ![]() |
| Molex 51110-0851 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, with Center Polarization Key, without Locking Ramp, Lead-Free | ![]() |
| Molex 560125-0700 | NEW 2.0 W/B CONN REC 7WAY ISL DURACLIK ISL | ![]() |
| Molex 63444-1007 | Conductor Punch | ![]() |
| Molex 63445-1013 | Anvil | ![]() |
| Molex 63445-1405 | Insulation Anvil | ![]() |
| Molex 63445-2005 | Anvil | ![]() |
| Molex 63446-1430 | Punch | ![]() |
| Molex 63446-2001 | Punch | ![]() |


