| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63455-0111 |
| Part Aliases: | 0634550111 |
| SKU: | MOL63455-0111 |
63455-0111
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 18 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 51110-0851 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, Center Polarization, Lead-Free | ![]() |
| Molex 63444-1003 | Punch | ![]() |


