63819-3500

Hand Crimp Tool for CP 2.8 Receptacle 1.00mm Type ID & ID Wire with 2.80mm², CMC Wire Seal Receptacle

Enhance your crimping capabilities with this high-quality hand tool, designed for effortless assembly of CP 2.8 Receptacle 1.00mm Type ID & ID Wire, as well as 2.80mm² CMC Wire Seal Receptacle. Engineered for precision and durability, this PremiumGrade tool ensures reliable connections for your projects. Perfect for professionals and DIY enthusiasts alike, it offers manual operation for ultimate control. Upgrade your toolbox with this essential crimping solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63819-3500
Series: 207129 - PremiumGrade
Tool Type: Hand Crimp Tool
Product Name: PremiumGrade
Automation: Manual
Function: Crimp
Part Aliases: 0638193500
SKU: MOL63819-3500

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: