63819-4700

Hand Crimp Tool for OBD II 1.52mm Crimp Terminal, 0.30-0.50mm² and 20-22 AWG

Crimp with confidence using this PremiumGrade Hand Crimp Tool, specially designed for OBD II 1.52mm terminals. With a crimping range of 0.30-0.50mm² and 20-22 AWG wires, it ensures precise and secure connections every time. This manual tool boasts exceptional quality and durability, making it a must-have for professionals and DIY enthusiasts alike. Trust in its performance for all your crimping needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63819-4700
Series: 207129 - PremiumGrade
Tool Type: Hand Crimp Tool
Product Name: PremiumGrade
Automation: Manual
Function: Crimp
Part Aliases: 0638194700
SKU: MOL63819-4700

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: