| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63819-1500 |
| Series: | 207129 - PremiumGrade |
| Tool Type: | Hand Crimp Tool |
| Product Name: | PremiumGrade |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638191500 |
| SKU: | MOL63819-1500 |
63819-1500
| Heilind Number: | MOL63819-1500 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63819-1500 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly achieve secure and precise crimps with our Hand Crimp Tool, specifically designed for 1.00mm Wire-to-Board Crimp Terminals and compatible with 28-32 AWG Wire. Part of our PremiumGrade series, this manual tool ensures reliable connections for your projects. Perfect for professionals and hobbyists alike, it guarantees efficiency and accuracy in every crimp. Stay compliant with RoHS regulations and elevate your crimping experience with this essential tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 200218-0300 | Hand Crimp Tool for Micro-Lock Plus 1.25mm Pitch Wire-to-Board Receptacle Terminals, 26-30 AWG, UL1061 wire | ![]() |
| Molex 200218-1900 | Hand Crimp Tool for 1.25mm Pitch PicoBlade Receptacle Crimp Terminals, 32-26 AWG | ![]() |
| Molex 200218-4900 | Hand Crimp Tool for Mini-Lock Female Crimp Terminals, 20-22 AWG | ![]() |
| Molex 200218-6400 | Hand Crimp Tool for Nano-Fit Plug Crimp Terminals, 20-22 AWG | ![]() |
| Molex 200218-6500 | Hand Crimp Tool for Nano-Fit Plug Crimp Terminals, 24-26 AWG | ![]() |
| Molex 200218-7100 | Hand Crimp Tool for 2.00mm Pitch MicroClasp Female Crimp Terminals, 22-26 AWG | ![]() |
| Molex 213309-4400 | Hand Crimp Tool for Micro-Fit Plus Crimp Terminals, 16 and 18 AWG UL1061 Wire | ![]() |
| Molex 501189-2010 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Dual Row, Inner Positive Lock, 20 Circuits, White | ![]() |
| Molex 63811-0000 | Hand Crimp Tool Terminals on Metal Strip | ![]() |
| Molex 63819-0000 | Hand Crimp Tool | ![]() |
| Molex 63819-2300 | Hand Crimp Tool for 2.00mm Pitch Wire-to-Board Terminals | ![]() |
| Molex 63823-5100 | Hand Crimp Tool for 2.00mm Pitch Wire-to-Board Crimp Terminal | ![]() |
| Molex 63825-8200 | Hand Crimp Tool For C-Grid III Female Crimp Terminals, 26-28AWG | ![]() |
| Molex 63827-5600 | Hand Crimp Tool for Nano-Fit Receptacle Terminals, 20-22 AWG UL1061 wire and 22 AWG UL1007 wire | ![]() |


