63825-2500
Hand Crimp Tool for 1.25mm (.049â€) / 2.00mm (.078â€) Wire-to-Board Crimp Terminal
Easily and precisely crimp wire-to-board terminals with our PremiumGrade Hand Crimp Tool. Designed for 1.25mm (.049â€) and 2.00mm (.078â€) terminals, this manual tool ensures efficient and accurate crimping for professional results. Perfect for various connector applications, it guarantees a secure and reliable connection every time. Upgrade your crimping process with this essential tool in your kit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 63825-2500 |
Series: | 207129 - PremiumGrade |
Tool Type: | Hand Crimp Tool |
Product Name: | PremiumGrade |
Automation: | Manual |
Function: | Crimp |
Part Aliases: | 0638252500 |
SKU: | MOL63825-2500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |