67329-8001
Universal Serial Bus (USB) Shielded I/O Receptacle, Type A Single Upright Right-Angle, Solder Tail Length 2.00mm, Kinked Pins, PCB Thickness 1.20mm and 1.60mm, 0.76?m Gold (Au) Plating, Lead-Free
Enhance your connectivity with our Shielded I/O Receptacle, featuring a Type A Single Upright Right-Angle design for seamless integration. Solder Tail Length of 2.00mm, Kinked Pins, and compatibility with PCB thicknesses of 1.20mm and 1.60mm ensure versatile installation. The 0.76µm Gold (Au) Plating offers optimal conductivity, while its Lead-Free construction aligns with modern standards. With 4 contacts in 4 rows, this USB 2.0 receptacle supports 1A amperage, providing reliable performance. Its Full Shield design, through-hole termination method, and PCB locator guarantee secure assembly. Ideal for high-speed applications, this component is RoHS compliant, ensuring environmental responsibility. Upgrade your connectivity solutions with this essential USB connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 67329-8001 |
Series: | 67329 - USB 2.0 |
Amperage: | 1 A |
Connector Type: | USB |
Gender: | Female |
Number of Contacts: | 4 |
Number of Rows: | 4 |
Termination Method: | Through Hole |
Shield Type: | Full Shield |
Number of Ports: | 1 |
Orientation: | Upright |
USB Type: | A |
Component Type: | Receptacle |
Tail Length: | 2 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 4 |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 245 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 1.4 mm |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0673298001 |
SKU: | MOL67329-8001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/12/2022 | 510583 - Change to product. Due to PA6T global Shortage in order to avoid production line shutdown we plan to add new resin option PA10T |
Download |