67329-8020
Universal Serial Bus (USB) Shielded I/O Receptacle, Type A, Single Upright Right-Angle, Solder Tail Length 2.00mm, 3.65mm Beveled Metal Pins, PCB Thickness 1.60mm, Gold (Au) Flash, Lead-Free
Enhance your connectivity with our Shielded USB Type A Receptacle, designed for seamless integration in your electronic devices. This single upright right-angle connector features solder tail termination with a 2.00mm length, perfect for secure PCB attachment. Boasting 4 gold flash contacts with a 3.65mm beveled design, it ensures reliable data transfer at up to 1A. The full shield construction, along with PCB retention and polarization features, guarantees optimal signal integrity. With RoHS compliance and lead-free materials, this high-speed connector is both environmentally friendly and performance-driven. Elevate your design with this essential component for USB interface applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 67329-8020 |
Series: | 67329 - USB 2.0 |
Amperage: | 1 A |
Connector Type: | USB |
Gender: | Female |
Number of Contacts: | 4 |
Number of Rows: | 4 |
Termination Method: | Through Hole |
Shield Type: | Full Shield |
Number of Ports: | 1 |
Orientation: | Upright |
USB Type: | A |
Component Type: | Receptacle |
Tail Length: | 2 mm |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .102 µm |
Number of Contacts Loaded: | 4 |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.4 mm |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0673298020 |
SKU: | MOL67329-8020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |