67329-8021
Universal Serial Bus (USB) Shielded I/O Receptacle, Type A Single Upright Right-Angle, Solder Tail Length 2.00mm, 3.65mm Beveled Metal Pins, PCB Thickness 1.60mm, 0.76?m Gold (Au) Plating, Lead-Free
Enhance connectivity with our Shielded I/O Receptacle, designed for USB Type A applications. Featuring a single upright right-angle configuration with solder tail termination, this component ensures secure and reliable connections on your PCB. With 3.65mm beveled metal pins and 0.76µm gold plating, it guarantees optimal signal transmission. RoHS compliant and lead-free, this receptacle is not only high-performing but also environmentally friendly. Its full shield design and PCB retention capabilities offer added protection and stability, making it ideal for high-speed data transfer applications. Trust in its quality and compatibility, featuring UL agency certification and surface mount compatibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 67329-8021 |
Series: | 67329 - USB 2.0 |
Amperage: | 1 A |
Connector Type: | USB |
Gender: | Female |
Number of Contacts: | 4 |
Number of Rows: | 4 |
Termination Method: | Through Hole |
Shield Type: | Full Shield |
Number of Ports: | 1 |
Orientation: | Upright |
USB Type: | A |
Component Type: | Receptacle |
Tail Length: | 2 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 4 |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.4 mm |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0673298021 |
SKU: | MOL67329-8021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2015 | GCM 10666760 - Product Component Change. | Download |