67329-8040

Universal Serial Bus (USB) Shielded I/O Receptacle, Type A, Single Upright Right-Angle, 2.00mm Tail Length , 2.10mm Straight Solder Tabs, 1.60mm PCB Thickness, Gold (Au) Flash Plating, Lead-Free

Enhance connectivity with our Shielded I/O Receptacle, featuring a Type A USB interface in a Single Upright Right-Angle design. With 2.00mm Tail Length and 2.10mm Straight Solder Tabs, this component ensures secure attachment to PCBs. The Gold (Au) Flash Plating offers optimal conductivity, while the Lead-Free construction aligns with environmental standards. Designed for high-speed applications, this receptacle supports 1 A of current at 30 V DC. Its Full Shield provides protection against electromagnetic interference, making it ideal for sensitive electronic devices. With durable Thermoplastic housing and Phosphor Bronze contacts, this connector guarantees reliable performance over 1500 mating cycles. Suitable for through-hole termination, it accommodates a 1.6mm PCB thickness. Perfect for various industrial and commercial applications, this USB receptacle is a versatile and essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 67329-8040
Color: Black
Series: 67329 - USB 2.0
Amperage: 1 A
Connector Type: USB
Gender: Female
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 1.4 mm
Voltage: 30 V DC
Shield Type: Full Shield
Material: Thermoplastic
Number of Ports: 1
Orientation: Upright
Keying: Yes
USB Type: A
Component Type: Receptacle
Tail Length: 2 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .051 µm
Ground to Panel / PCB: Yes
Number of Contacts Loaded: 4
Mating Cycles: 1500
PCB Locator: Yes
Shielded: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: High Speed Cage & Connector Assemblies
Connector System: Wire to Board
Contact Termination Plating: Tin
Termination Pitch: 1.4 mm
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Waterproof Dustproof: No
Part Aliases: 0673298040
SKU: MOL67329-8040

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: