| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 67581-0011 |
| Series: | 67581 - Serial ATA |
| Amperage: | 1.5 A |
| Connector Type: | Serial ATA |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage: | 15 V DC |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Mating Cycles: | 50 |
| Contact Termination Plating Thickness: | 1.905 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 2 - 3.79 mm² |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.2 - 1.6 mm |
| Lead Free Process Capability: | WAVE |
| Part Aliases: | 0675810011 |
| SKU: | MOL67581-0011 |
67581-0011
| Heilind Number: | MOL67581-0011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 67581-0011 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.27mm Pitch Serial ATA Crimp Terminal for Power Cable Receptacle, 0.76µm Gold (Au) Plating, with Reel Direction - Type 2, Lead free
More >>Specifications
Detailed Description
Introducing the Serial ATA 67581-0011, a cutting-edge connector designed for high-performance data transfer. With a voltage rating of 15 V DC and a current rating of 1.5 A, this female connector ensures reliable power delivery. Featuring gold-plated contact mating areas and tin-plated termination, it guarantees optimal signal integrity. Suitable for wire sizes ranging from 22 AWG to 18 AWG, with insulation diameters of 2.2 to 1.6 mm, this connector offers versatility in various applications. Compliant with RoHS standards and lead-free process capabilities, it prioritizes environmental responsibility. Perfect for wire-to-board connections in industries requiring precision and durability, the 67581-0011 is the ideal choice for demanding signal transmission needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172256-3106 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172264-3006 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 6 Circuits, Black | ![]() |
| Molex 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 67582-0000 | 1.27mm Pitch Crimp Housing for Serial ATA Power Cable Receptacle, 15 Circuits, Black | ![]() |


