172264-3006

Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 6 Circuits, Black

Part Aliases: Molex 1722643006  
Ensure secure connectivity with our Ultra-Fit Tangless Terminal Position Assurance (TPA) system. Featuring a 3.50mm pitch and 6 circuits, this black connector offers reliable performance in a single-row configuration. Crafted from durable nylon, it guarantees long-lasting use even in harsh environments with an operating temperature range of -40 to 120 °C. The tangless design simplifies assembly, while the included terminal position assurance component enhances connection stability. RoHS compliant and easy to integrate, our Ultra-Fit connector is the perfect choice for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172264-3006
Color:Black
Series:172264 - Ultra-Fit
Number of Contacts:6
Number of Rows:1
Material:Nylon
Component Type:Terminal Position Assurance
Operating Temperature Range:-40 - 120 °C
Number of Contacts Loaded:6
Lock to Mating Part:Yes
Product Name:Ultra-Fit
Part Aliases:1722643006
SKU:MOL172264-3006

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: