70246-0801

2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 8 Circuits, 0.38

Part Aliases: Molex 0702460801  
Enhance your PCB connectivity with our C-Grid 70246 Series Pin Header, featuring a straight body orientation for seamless integration. With 8 gold-plated contacts and a 2.54mm pitch, this connector ensures reliable performance in demanding environments. Rated for 2.5A and 250VDC, it offers optimal power transmission. The through-hole termination method and vertical orientation facilitate easy installation. With a wide operating temperature range of -55 to 120°C and UL and CSA certifications, it guarantees safety and durability. RoHS compliant and lead-free process capable, it meets environmental standards. Perfect for wire-to-board applications, this connector is a versatile solution for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70246-0801
Series:70246 - C-Grid
Amperage:2.5 A
Connector Type:C-Grid
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 VDC
Orientation:Vertical
Keying:No
Tail Length:3.43 mm
Packaging:Tray
Operating Temperature Range:-55 - 120 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:8
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0702460801
SKU:MOL70246-0801

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: