73391-0070
50 Ohms, SMA PCB Jack Receptacle, Vertical, with Standoffs, 80 Pieces Per Tray
This SMA connector, part of our 73391 series, is designed for seamless integration into your PCB assembly. Featuring a straight orientation and a jack gender, it offers reliable performance for high-frequency applications, with an operating frequency of up to 18 GHz. With a 50 Ω impedance, it ensures signal integrity, while its through-hole mount type and compatibility with 3mm PCB thickness make it easy to install. RoHS compliant and lead-free process capable, this connector meets stringent environmental standards. Trust in its durability, with a maximum solder process temperature of 260°C and excellent soldering performance. Ideal for use in various industries, including telecommunications, aerospace, and defense. Upgrade your connectivity solutions with this high-quality SMA connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73391-0070 |
Series: | 73391 - SMA |
Connector Type: | SMA |
Gender: | Jack |
Mount Type: | PCB, Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
Keying: | No |
PCB Thickness (Recommended): | 3 mm |
Supplier Product Group: | PCB Socket Receptacles |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Part Aliases: | 0733910070 |
SKU: | MOL73391-0070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |