70280-0453

2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 90 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 2.72mm PC Tail

Enhance your electronic connections with this high-performance black C-Grid connector from the 70280 series. Featuring 90 contacts in a 2-row configuration, it offers reliable power delivery at 3A and 250V. The through-hole termination method ensures secure attachment to PCBs, while the copper alloy contacts plated with gold and tin guarantee optimal conductivity. Made from durable high-temperature thermoplastic, this connector is suitable for a wide range of applications. Its vertical orientation and 2.54mm pitch allow for efficient board-to-board or wire-to-board connections. With a maximum solder process temperature of 260°C and compatibility with SMC and wave soldering, it ensures easy installation. RoHS compliant and UL certified, this connector meets high industry standards for safety and environmental responsibility. Whether for professional or DIY projects, it's the perfect choice for seamless and durable electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70280-0453
Color: Black
Series: 70280 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 90
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 2.79 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 90
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Contact Termination Plating Thickness: 2.032 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0702800453
SKU: MOL70280-0453

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: