70280-0439
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 82 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length
Easily connect your PCB components with this high-quality black C-Grid connector from our 70280 series. Featuring 82 contacts in a 2-row configuration with a 2.54mm pitch, this through-hole connector ensures reliable power and signal transmission. With a 3A amperage and 250V voltage rating, it is suitable for various applications. The copper alloy contacts with tin plating guarantee excellent conductivity, while the high temperature thermoplastic construction offers durability. Designed for vertical orientation, it has a 2.79mm tail length for secure PCB mounting. RoHS compliant and suitable for lead-free processes, this connector is a dependable choice for your board-to-board or wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70280-0439 |
Color: | Black |
Series: | 70280 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 82 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.79 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 82 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0702800439 |
SKU: | MOL70280-0439 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |