70280-0476

2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 96 Circuits, Tin (Sn) Plating, 2.79mm PC Tail Length

Easily connect your electronic components with our vertical C-Grid connector, featuring 96 contacts in two rows. Designed for through-hole termination, this connector boasts a 2.54mm pitch and a durable construction of high temperature thermoplastic. With a current rating of 3A and a voltage of 250V, it ensures reliable performance. The contact material is copper alloy with tin plating, meeting industry standards for quality and safety. Suitable for board-to-board and wire-to-board applications, this connector is stackable and breakaway, offering flexibility in your designs. With UL and CSA certifications and compliance with RoHS regulations, you can trust in the reliability and sustainability of this essential component for your PCB assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70280-0476
Color: Black
Series: 70280 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 96
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 2.79 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 96
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0702800476
SKU: MOL70280-0476

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: