70280-0475
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 94 Circuits, Tin (Sn) Plating, 2.79mm PC Tail Length
Enhance your PCB connections with this C-Grid connector, featuring 94 contacts in a vertical orientation for efficient through-hole termination. Crafted with high-quality materials, including copper alloy contacts and a high-temperature thermoplastic housing, it ensures reliable performance even in demanding environments. With a pitch of 2.54mm and a voltage rating of 250V, it's suitable for various applications. This connector is stackable, breakaway, and RoHS compliant, offering versatility and environmental responsibility. Trust in its UL and CSA certifications for quality assurance, making it an essential component for your board-to-board or wire-to-board setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70280-0475 |
Color: | Black |
Series: | 70280 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 94 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.79 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 94 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0702800475 |
SKU: | MOL70280-0475 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |