70280-0470
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 84 Circuits, Tin (Sn) Plating, 2.79mm PC Tail Length
Easily connect components on your PCB with this C-Grid connector in black. With a 2.54mm pitch and 84 contacts in a 2-row configuration, it ensures secure and efficient board-to-board or wire-to-board connections. The high-temperature thermoplastic construction and tin plating on the contact mating area guarantee durability and reliable performance in demanding environments. Meeting UL and CSA agency certifications, it is suitable for various applications. The through-hole termination method and stackable design offer flexibility in assembly, while the breakaway feature allows for easy installation. Stay compliant with RoHS regulations and benefit from its lead-free process capability. Perfect for use in electronic devices and systems, this connector is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70280-0470 |
Color: | Black |
Series: | 70280 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 84 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.79 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 84 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0702800470 |
SKU: | MOL70280-0470 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |