70280-0472

2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 88 Circuits, Tin (Sn) Plating, 2.79mm PC Tail Length

Enhance your electronic connections with our C-Grid 70280 series board to board and wire to board connector. Designed for high-performance applications, this black connector features 88 contacts in a 2-row configuration with a 2.54mm pitch, making it ideal for through-hole termination on 1.6mm thick PCBs. With a 3A current rating and 250V voltage capability, it ensures reliable power transmission. The contacts, made of copper alloy with tin plating, offer excellent conductivity and durability, while the high-temperature thermoplastic housing guarantees robustness in demanding environments. Stackable and breakaway for convenience, this connector is a versatile solution for your PCB assembly needs. Additionally, it meets UL and CSA certification standards for quality assurance. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70280-0472
Color: Black
Series: 70280 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 88
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 2.79 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 88
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0702800472
SKU: MOL70280-0472

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: