70545-0010
2.54mm Pitch SL Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 11 Circuits, Tin (Sn) Plating
Enhance your PCB connectivity with our straight orientation black SL connector, featuring a 2.54mm pitch and 11 contacts for seamless integration. Crafted from high-temperature thermoplastic with brass and phosphor bronze contact materials, this component ensures reliable performance in a wide range of operating temperatures. With a voltage rating of 250V and an amperage of 3A, it meets stringent electrical requirements. The through-hole termination method, along with PCB locator and retention features, guarantees secure installation. RoHS compliant and lead-free process capable, this connector is not only environmentally friendly but also boasts a durable tin plating for longevity. Ideal for wire-to-board applications, it is fully shrouded, polarized for correct mating, and surface-mount compatible for added versatility. Trust in the quality and efficiency of our SL series connector for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70545-0010 |
Color: | Black |
Series: | 70545 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass, Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 11 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Shroud Type: | Fully |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0705450010;A-70545-0010 |
SKU: | MOL70545-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |