73100-0114

50 Ohms, SMA Right-Angle PCB Jack Receptacle, Brass Body, Gold Plated, Tray

Part Aliases: Molex 0731000114  
The SMA Female Right Angle Through Hole PCB Connector from our 73251 series is an essential component for high-frequency applications, offering a subminiature size with a 50 Ω impedance. Designed for durability and optimal performance, this connector is suitable for operating frequencies up to 18 GHz. Its through-hole mount type and right-angle body orientation make it convenient for PCB installation, ensuring a secure and reliable connection. With RoHS compliance and lead-free process capability, it meets the latest environmental standards without compromising on quality. Whether used in commercial or industrial settings, this SMA connector guarantees efficient signal transmission with minimal signal loss.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73100-0114
Series:73251 - SMA
Connector Type:SMA
Gender:Jack
Mount Type:PCB, Through Hole
Body Orientation:Right Angle
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:SMA
Keying:No
PCB Thickness (Recommended):3.2 mm
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Part Aliases:0731000114
SKU:MOL73100-0114

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/09/2018503222 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Download