90131-0765
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 10 Circuits, 0.38
Easily connect and secure your PCB components with this black C-Grid III connector. Featuring a straight orientation and 2 rows of 10 contacts, it ensures reliable power and signal transmission. With a pitch of 2.54 mm and through-hole termination, it offers seamless integration onto your board. Constructed with durable polyester and brass materials, it can handle up to 3A and 350V, making it suitable for various applications. Stackable and breakaway design allows for flexibility in installation, while its RoHS compliance ensures environmental sustainability. Ideal for wire-to-board connections, this connector is a versatile and essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90131-0765 |
Color: | Black |
Series: | 90131 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Part Aliases: | 0901310765 |
SKU: | MOL90131-0765 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | GCM 10630067 - New, Modified, Or Replacement Tooling. | Download |