73138-5033
BNC 50 Ohm, Right-Angle, PCB Bulkhead Jack Receptacle, Die Cast Zinc Alloy Body, Nickel Plated
Enhance your PCB connectivity with our BNC Right-Angle Jack Receptacle, designed for seamless integration in electronic assemblies. Crafted with a durable die-cast zinc alloy body and nickel-plated for optimal performance, this connector ensures reliable signal transmission in 50 Ohm impedance. Its miniature size and through-hole mount make it ideal for space-constrained applications, while the bulkhead panel mount feature adds versatility to installation. With an operating frequency of up to 2 GHz, it guarantees high-speed data transfer. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Elevate your PCB design with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73138-5033 |
Series: | 73138 - BNC |
Connector Type: | BNC |
Gender: | Jack |
Mount Type: | PCB, Through Hole |
Connector Size: | Miniature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 2 GHz |
Keying: | No |
Panel Mount: | Yes |
Panel Mount Method: | Bulkhead |
PCB Thickness (Recommended): | 3.2 mm |
Supplier Product Group: | PCB Socket Receptacles |
Maximum Solder Process Temperature: | 245 °C |
Lead Free Process Capability: | WAVE |
Part Aliases: | 0731385033 |
SKU: | MOL73138-5033 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/09/2018 | 503222 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |