74441-0010

0.80mm Pitch SFP, SFP Plus (SFP+) Host Connector, Z-Axis Pluggable, Right-Angle, Surface Mount, 20 Circuits, 0.76?m Gold (Au)

Part Aliases: Molex 0744410010  
Enhance connectivity with this high-performance SFP and SFP Plus receptacle, designed for seamless integration in electronic assemblies. Featuring a right-angle body orientation and 20 gold-plated contacts, this connector ensures reliable signal transmission in demanding environments. With a compact .8mm pitch and surface mount termination, it offers easy installation on PCBs. Operating at temperatures ranging from -40 to 85°C, it guarantees performance stability in various conditions. RoHS compliant and lead-free process capable, it meets environmental standards without compromising on quality. Perfect for high-speed applications, it's a versatile component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 74441-0010
Color:Black
Series:74441 - SFP - SFP Plus - SFP
Amperage:.5 A
Connector Type:SFP, SFP Plus
Gender:Receptacle
Number of Contacts:20
Number of Rows:2
Termination Method:Surface Mount
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.8 mm
Voltage:30 V AC/DC
Material:Thermoplastic
Number of Ports:1
Orientation:Right Angle
Keying:Yes
Component Type:Receptacle
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:Yes
Number of Contacts Loaded:20
Mating Cycles:200
PCB Locator:Yes
Shielded:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
Supplier Product Group:High Speed Cage & Connector Assemblies
Connector System:Module to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Termination Pitch:.8 mm
Electrical Model:Yes
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Waterproof Dustproof:No
Material Flammability Standard:94V-0
Part Aliases:0744410010
Contact Detail:20
SKU:MOL74441-0010

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/30/2023513862 - Packaging Method/Quantity Changing. In order to internal process improve & improve quality, change the SPQ/box is from 960pcs to 1920pcs.
Download
11/27/2022512025 - Change To Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. Molex has identified a shortage risk of resin supply which would create a challenge to fulfill orders therefore a new LCP resin has been identified for relative product.Download
03/15/2022511440 - Equipment/ production transfer or rearrangement. molex will add manufacture source to run the parts at local qualified assembly vendors. regardless of location production conditions will remain the same meaning the same component from the same source the same process monitoring system and the same quality control plan.Download
02/17/2020508159 - Production Location Change. Molex Chengdu will add local qualified vendor as stamping source, then will ve able to run terminal production in both locations of Molex Chengdu & local qualified stamping vendor. No impact to fit, form or function.Download
09/07/2019507457 - Manufacturing Process Change. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing.Download
05/26/2019505745 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
02/23/2019505857 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download
05/10/2017501397 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
01/03/2015GCM 10657719 - Manufacturing Process Change.Download
08/15/2014GCM 10642993 - Outsourcing Component Or Subcomponent.Download
08/03/2014GCM 10640994 - New, Modified, Or Replacement Tooling. The purpose of the change is new stamping die build from 1rowx1up to 2rowx1up and the reason of change is for supporting customer increasing monthly demand and mitigate constraint of press machine. No form, fit, function impacted on products.Download