73251-2201
50 Ohms, SMA Jack, Right-Angle PCB, 0.76?m Gold (Au) Plating, 50 Pieces Per Tray
Explore high-performance connectivity with our SMA Jack Connector, perfect for demanding RF applications. Designed for seamless integration, this subminiature connector features a right-angle body orientation, ensuring efficient PCB mounting. With an operating frequency of up to 18 GHz and an impedance of 50 Ω, it guarantees reliable signal transmission. Crafted for durability, it can endure soldering processes up to 260°C, making it suitable for SMC and Wave applications. RoHS compliant and boasting a maximum process temperature duration of 10 seconds, this connector offers both reliability and environmental responsibility. Elevate your RF Coaxial setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73251-2201 |
Series: | 73251 - SMA |
Connector Type: | SMA |
Gender: | Jack |
Mount Type: | PCB, Through Hole |
Body Orientation: | Right Angle |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Keying: | No |
Supplier Product Group: | RF Coaxial Connectors |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Reverse Polarity: | No |
Part Aliases: | 0732512201 |
SKU: | MOL73251-2201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |