22-04-1021

Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 2 Circuits, Tin (Sn) Plating

Part Aliases: Molex 0022041021   Molex 5045-02A  
Easily connect wires to your circuit board with our Mini-Latch Wire-to-Board Header. This vertical header features a friction ramp for secure connections and is plated with tin for optimal conductivity. With 2 circuits and a 3A amperage, it's perfect for various applications. The straight body orientation and through-hole termination method ensure easy installation, while the polyamide material and high operating temperature range guarantee durability. RoHS compliant and featuring a partial shroud, this header is a reliable choice for your PCB setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-04-1021
Color:Natural
Series:5045
Amperage:3 A
Connector Type:KK, Mini-Latch
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.5 mm
Voltage:250 V
Material:Polyamide
Orientation:Vertical
Keying:No
Tail Length:3.4 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:2
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:5.08 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Partial
Product Name:KK
Material Flammability Standard:94V-0
Part Aliases:0022041021 5045-02A
SKU:MOL22-04-1021

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/16/2024514531 - Change Supplier. This notification is to inform you about Supplier product location transferred from Japan vendor(Supplier) to Korea vendor impacting the part(s) as per attached list. No changes will be made to product as part of this change.Download
05/01/2024514837 - Equipment Transfer & Packaging Quantity Changing. This letter is to inform you that 5045 series will be transferred from Japan vendor to Korea vendor for the productivity improvement & stable delivery performance. It will be changed as follows by this change, so please refer to the information for more details.Download
02/29/2024514174 - Change to Product.
This notification is to inform you of standardize the sales drawings (SD) in the attached list. For details, please see below.
Download
01/11/2024514731 - Retraction of PCN 514531. This letter is to inform you that Molex retract the previous PCN to replace with a new PCN by adding change reasons. This change is cancelled because this PCN doesnt include DU/MOQ change so new PCN will be issued for supplier Change & DU/MOQ Change Soon
Download
10/04/2022512485 - Packaging method/quantity changing. Due to DU discrepancy between MFG plant and SCH, DU needs to be adapted to MFG Plant
Download
03/01/2015GCM 10671199 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we plan to kick off new housing tooling(Copy existing tooling)because existing toolings are aging for over 10 years'production. Tool qualification will be done as procedure. This changes only affect Molex ShangHai.Download