75556-1501

EXTreme PowerMass 0.13mm Pitch, 150A Module, 1 Circuit, Right Angle Plug, Long Blade Type, Tail Length 3.81mm, Lead-Free, No Pegs

Experience the cutting-edge technology of our EXTreme PowerMass 0.13mm Pitch Module, delivering exceptional performance with a 150A capacity. Designed for seamless integration, this right angle plug connector boasts a single circuit configuration with long blade type for optimal connectivity. Featuring lead-free construction and a tail length of 3.81mm, it ensures reliable operation in various environments. With a voltage rating of 600V and robust copper-nickel-silicon contacts, it guarantees high conductivity and durability. Certified for compliance with industry standards, including RoHS, UL, and CSA, this connector is the perfect choice for your power and signal transmission needs in PCB applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 75556-1501
Series: 75556 - EXTreme PowerMass
Amperage: 150 A
Connector Type: EXTreme PowerMass
Number of Contacts: 1
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper-Nickel-Silicon
Body Orientation: Right Angle
Voltage: 600 V
Orientation: Right Angle
Keying: No
Tail Length: 3.81 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 1
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
PCB Thickness (Recommended): 2.4 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.6 mm
Power and Signal Configuration: 1 p - 0 s
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Closed Ends
Material Flammability Standard: 94V-0
Part Aliases: 0755561501
SKU: MOL75556-1501

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/23/2023 512183 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. Download
11/11/2022 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids.
Download
11/02/2015 GCM 10727443 - Supplier Change. The Nogales, Mexico plant is changing rivet suppliers because the previous rivet manufacturer for 44262-8001 has closed. PowerMass manufacturing will remain in Nogales and all other production processes will remain unchanged. Impacted product series: 75541, 75555, 75556 and 171528. Download