75556-1511
EXTreme PowerMass 0.13mm Pitch, 150A Module, 1 Circuit, Right Angle Plug, Short Blade Type, Tail Length 3.81mm, Lead-Free, No Pegs
Experience the power of the EXTreme PowerMass 0.13mm Pitch Module, delivering a robust 150A current for your high-performance applications. This single-circuit connector features a right-angle plug with short blade design, ensuring efficient connectivity in tight spaces. With a lead-free construction and no pegs, it offers a streamlined solution for your assembly needs. The 3.81mm tail length and through-hole termination method provide secure PCB attachment, while the gold plating on the contact mating area guarantees reliable signal transmission. Operating at a voltage of 600V and meeting RoHS compliance, this connector is both high-performing and environmentally friendly. Perfect for board-to-board connections, it's ideal for demanding industrial and commercial projects. Elevate your design with the EXTreme PowerMass series, setting new standards in power and signal transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 75556-1511 |
Series: | 75556 - EXTreme PowerMass |
Amperage: | 150 A |
Connector Type: | EXTreme PowerMass |
Number of Contacts: | 1 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Copper-Nickel-Silicon |
Body Orientation: | Right Angle |
Voltage: | 600 V |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.81 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 1 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 2.4 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.6 mm |
Power and Signal Configuration: | 1 p - 0 s |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Closed Ends |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0755561511 |
SKU: | MOL75556-1511 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/23/2023 | 512183 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. | Download |
11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. |
Download |
11/02/2015 | GCM 10727443 - Supplier Change. The Nogales, Mexico plant is changing rivet suppliers because the previous rivet manufacturer for 44262-8001 has closed. PowerMass manufacturing will remain in Nogales and all other production processes will remain unchanged. Impacted product series: 75541, 75555, 75556 and 171528. | Download |