75556-5001

EXTreme PowerMass 3.18mm Pitch, 150A Module, 1 Circuit, Right Angle Plug, Long Blade, Tail Length 3.81mm

Experience unparalleled power with our EXTreme PowerMass 3.18mm Pitch Connector. Featuring a robust 150A module, this high-performance connector is designed for heavy-duty applications. With a single 1-circuit configuration and right-angle plug orientation, it offers seamless connectivity in tight spaces. The long blade design and 3.81mm tail length ensure secure and stable connections. Operating at up to 600V, it guarantees reliable performance even in demanding environments. Gold-plated contact mating areas and tin termination provide optimal conductivity and durability. RoHS-compliant and UL certified, this connector meets the highest industry standards for safety and environmental responsibility. Perfect for board-to-board connections in PCB assemblies, it's a essential component for power and signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 75556-5001
Series: 75556 - EXTreme PowerMass
Amperage: 150 A
Connector Type: EXTreme PowerMass
Number of Contacts: 1
Number of Rows: 1
Termination Method: Through Hole
Body Orientation: Right Angle
Voltage: 600 V
Orientation: Right Angle
Keying: No
Tail Length: 3.81 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 1
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.4 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.6 mm
Power and Signal Configuration: 1 p - 0 s
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0755565001
SKU: MOL75556-5001

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/23/2023 512183 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. Download
11/11/2022 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids.
Download
11/02/2015 GCM 10727443 - Supplier Change. The Nogales, Mexico plant is changing rivet suppliers because the previous rivet manufacturer for 44262-8001 has closed. PowerMass manufacturing will remain in Nogales and all other production processes will remain unchanged. Impacted product series: 75541, 75555, 75556 and 171528. Download