75556-5100
EXTreme PowerMass 3.18mm Pitch, 150A Module, 1 Circuit, Right Angle Plug, Short Blade, Tail Length 3.06mm
Experience the ultimate power with our EXTreme PowerMass 3.18mm Pitch Module, designed for high-performance applications. This 150A connector features a right-angle plug with a short blade, ensuring efficient and secure connections. With a voltage rating of 600V, it guarantees reliable power transmission. The through-hole termination method and 1-circuit configuration make it easy to install, while the gold plating on the contact mating area ensures excellent conductivity. Operating temperature range of -40 to 105°C and UL certification provide peace of mind for demanding environments. RoHS compliant and featuring polarized design for easy mating, this connector is perfect for board-to-board applications requiring robust power and signal transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 75556-5100 |
Series: | 75556 - EXTreme PowerMass |
Amperage: | 150 A |
Connector Type: | EXTreme PowerMass |
Number of Contacts: | 1 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Right Angle |
Voltage: | 600 V |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.06 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 1 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.4 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.6 mm |
Power and Signal Configuration: | 1 p - 0 s |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0755565100 |
SKU: | MOL75556-5100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/23/2023 | 512183 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. | Download |
11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. |
Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
11/02/2015 | GCM 10727443 - Supplier Change. The Nogales, Mexico plant is changing rivet suppliers because the previous rivet manufacturer for 44262-8001 has closed. PowerMass manufacturing will remain in Nogales and all other production processes will remain unchanged. Impacted product series: 75541, 75555, 75556 and 171528. | Download |