75757-0133

MX150 Single Row Header, Vertical, 3 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating Overall, 16.09mm Mating Pin Length, 3.05mm PC Tail Length

Introducing the MX150 Single Row Header, a high-performance connector designed for vertical PCB mounting. With 3 circuits and 1.25µm Nickel (Ni) Overall plating, it ensures reliable connectivity in demanding environments. The Matte Tin (Sn) plating, with a minimum thickness of 2.50µm, offers enhanced durability. Featuring a 16.09mm mating pin length and 3.05mm PC tail length, it facilitates secure connections. Made of high-temperature thermoplastic, it can withstand harsh operating conditions. With a pitch of 3.5mm and a maximum voltage rating of 500V DC, it is suitable for various applications. RoHS compliant and lead-free process capable, it meets industry standards for environmental responsibility. Its surface-mount compatibility and through-hole termination method make it easy to integrate into PCB assemblies. Perfect for wire-to-board connections, this MX150 header ensures high performance and longevity in your designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 75757-0133
Color: Black
Series: 75757 - MX150
Amperage: 17 A
Connector Type: MX150
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.5 mm
Voltage: 500 V DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.05 mm
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 3
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 245 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: MX150
Part Aliases: 0757570133
SKU: MOL75757-0133

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: