75757-0223

MX150 Single Row Header, Vertical, 2 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating on Tail, 0.05µm Minimum Select Gold (Au) Contact Area, 16.09mm Mating Pin Length, 3.05m

Easily connect wires to circuit boards with the MX150 Single Row Header. Featuring a vertical orientation and 2 circuits, this header is designed for efficient power transmission, with a 17A amperage and 500V DC voltage rating. The high-temperature thermoplastic construction ensures durability, while the 3.5mm pitch allows for secure connections. With gold plating on the contact area and matte tin plating on the tail, this header offers reliable conductivity. Its through-hole termination method and 3.05mm tail length make it easy to install on PCBs, and it is also surface-mount compatible for added versatility. This header is ideal for various applications in electronics and can withstand multiple mating cycles, making it a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 75757-0223
Color: Black
Series: 75757 - MX150
Amperage: 17 A
Connector Type: MX150
Number of Contacts: 2
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.5 mm
Voltage: 500 V DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.05 mm
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 2
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 245 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: MX150
Part Aliases: 0757570223
SKU: MOL75757-0223

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: