75757-0263
MX150 Single Row Header, Vertical, 6 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating on Tail, 0.05µm Minimum Select Gold (Au) Contact Area, 16.09mm Mating Pin Length, 3.05m
Elevate your PCB connectivity with the MX150 Single Row Header. Designed for vertical mounting, this high-performance connector features 6 circuits and a robust construction with 1.25µm Nickel overall plating for durability. The tail boasts 2.50µm Minimum Select Matte Tin plating, while the contact area gleams with 0.05µm Minimum Select Gold. With a 16.09mm mating pin length and a 3.05mm tail length, it offers secure and reliable connections. Crafted from high-temperature thermoplastic, it ensures resilience in demanding environments. RoHS compliant and suitable for lead-free processes, this connector is a sustainable choice for your projects. Whether for industrial machinery or consumer electronics, the MX150 guarantees optimal performance, with a maximum amperage of 17A and a voltage rating of 500V DC. Its through-hole termination method and 3.5mm pitch make it easy to integrate, while its surface-mount compatibility adds versatility. Trust in the MX150 for efficient and enduring connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 75757-0263 |
Color: | Black |
Series: | 75757 - MX150 |
Amperage: | 17 A |
Connector Type: | MX150 |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 3.5 mm |
Voltage: | 500 V DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.05 mm |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 245 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | MX150 |
Part Aliases: | 0757570263 |
SKU: | MOL75757-0263 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |