75757-6481

MX150 Dual Row Header, Vertical, 16 Circuits, 1.5µm Tin (Sn) Plating, 27.77mm Mating Pin Length, 3.05mm PC Tail Length

Easily connect your electronic components with the MX150 Dual Row Header. Featuring 16 circuits with 1.5µm Tin (Sn) plating, this vertical header ensures reliable performance. The 27.77mm mating pin length and 3.05mm PC tail length provide secure connections. With an amperage rating of 17A and voltage capacity of 500V DC, it's suitable for various applications. Constructed with high temperature thermoplastic and brass contacts, it offers durability. Designed for through-hole termination, it's easy to install on PCBs. Its compact pitch of 3.5mm and vertical orientation save space. RoHS compliant and lead-free process capable, it meets industry standards for environmental responsibility. Whether for industrial or consumer electronics, the MX150 Header is a dependable choice for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 75757-6481
Color: Black
Series: 75757 - MX150
Amperage: 17 A
Connector Type: MX150
Number of Contacts: 16
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.5 mm
Voltage: 500 V DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.05 mm
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.27 µm
Number of Contacts Loaded: 16
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 245 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: MX150
Part Aliases: 0757576481
SKU: MOL75757-6481

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/24/2015 GCM 10654859 - Product Component Change. Download
07/11/2014 GCM 10625723 - Supplier Changes To Raw Material Download
01/24/2014 GCM 10618353 - Tooling / Equipment Transfer. Download