76829-0004

Mega-Fit Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 4 Circuits, 1.52

Enhance your PCB connectivity with the Mega-Fit Vertical Header. Featuring a 5.70mm pitch and dual-row design, this connector offers reliable through-hole termination for 4 circuits. Crafted with high-conductivity copper contacts and a durable black Liquid Crystal Polymer body, it ensures optimal performance in demanding applications. With a 23A amperage rating and 600V AC/DC voltage, it meets stringent power requirements. Its straight orientation, keying feature, and PCB locator enhance ease of use and assembly. RoHS compliant and glow wire capable, it prioritizes safety and environmental standards. Ideal for wire-to-board connections, this Mega-Fit connector guarantees secure and efficient signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 76829-0004
Color: Black
Series: 76829 - Mega-Fit
Amperage: 23 A
Connector Type: Mega-Fit
Number of Contacts: 4
Number of Rows: 2
Termination Method: Through Hole
Contact Material: High Conductivity Copper
Body Orientation: Straight
Pitch: 5.7 mm
Voltage: 600 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: Yes
Tail Length: 3.73 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1.524 µm
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.524 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.58 mm, 2.36 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 5.7 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Mated Height: 16.78 mm
Surface Mount Compatible: Yes
Unmated Height: 14.8 mm
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Product Name: Mega-Fit
Material Flammability Standard: 94V-0
Part Aliases: 0768290004
SKU: MOL76829-0004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/01/2022 512261 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling.
Download
09/09/2022 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. Download
08/03/2022 512438 - Partial retraction of PCN 512124. reason for partial retraction is that material 80010815 & 80010818 should not have been part of PCN 512124 the other material numbers for 512124 are not affected by this partial retraction
Download
03/28/2022 511200 - Change Supplier. Supplier change from Polyplastics to WOTE and resin LCP 30% GF BLACK UL94V-0 unchanged Reason:Polyplastics don't give Molex Shanghai any volume in CY22 Q2 due to capacity shortage, we need to qualify local LCP supplier Wote to meet ramp-up demand Impact: Resin 899920212 (POLYPLASTICS - LAPEROS E130I - BLACK) Implement change: Validation of supplier change Download
04/30/2019 506820 - Manufacturing Process Change (Molex). The manufacturing process for the part(s) identified in this notice are changing.
Download