502380-1500
1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 15 Circuits, White
Enhance your wire-to-board connections with our CLIK-Mate Plug, featuring a white polyester housing and 15 contacts for optimal signal transmission. With a compact 1.25mm pitch and a secure keying mechanism, this connector ensures reliable performance in various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Designed for easy installation, it's RoHS compliant and guarantees a safe and efficient connection every time. Elevate your connectivity with the CLIK-Mate Plug.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502380-1500 |
Color: | White |
Series: | 502380 |
Amperage: | 1 A |
Connector Type: | CLIK-Mate |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Pitch: | 1.25 mm |
Material: | Polyester |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5023801500 |
SKU: | MOL502380-1500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |