85511-5002
Modular Jack, Cat5e, Vertical, Top Entry, Through Hole, 8/8, Short Top, Low Profile, Tray
Part Aliases: Molex 0855115002
Enhance your connectivity with this Cat5e Modular Jack, designed for optimal performance in networking applications. Featuring a sleek black finish, this vertical, top-entry jack is perfect for through-hole mounting, ensuring secure and reliable connections. With 8/8 pins and a low-profile design, it offers seamless integration into your setup. Crafted with high-quality materials including phosphor bronze contacts with gold plating, it guarantees efficient signal transmission. Its straight body orientation and 1.02mm pitch make it easy to install on your PCB. Certified for UL standards and RoHS compliant, this jack is not only reliable but also environmentally friendly. Operating in a wide temperature range from -40 to 85°C, it is suitable for various environments. With a high mating cycle rating of 2500, you can trust in its durability. Complete with PCB locator and retention features, it ensures stability during use. Upgrade your networking setup with this premium RJ45 Modular Jack.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 85511-5002 |
Color: | Black |
Series: | 85511 - Modular Jack 8/8 - RJ45 |
Amperage: | 1.5 A |
Connector Type: | Modular Jack 8/8, RJ45 |
Gender: | Female |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold over Palladium Nickel |
Body Orientation: | Straight |
Pitch: | 1.02 mm |
Voltage: | 125 V DC |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Orientation: | Vertical |
Component Type: | PCB Jack |
Packaging: | Tray |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Contact Mating Area Plating Thickness: | .051 µm, 1.016 µm |
Mating Cycles: | 2500 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.57 mm |
UL Agency Certification: | E107635 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.27 mm |
Surface Mount Compatible: | No |
Waterproof Dustproof: | No |
Non Magnetic: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0855115002 |
SKU: | MOL85511-5002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download |
12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download |
07/29/2016 | 500482 - Equipment Transfer, Production Transfer or Rearrangement. | Download |