| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87437-0273 |
| Color: | Beige |
| Series: | 87437 - Pico-SPOX |
| Amperage: | 2.5 A |
| Connector Type: | Pico-SPOX |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0874370273 |
| SKU: | MOL87437-0273 |
87437-0273
| Heilind Number: | MOL87437-0273 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87437-0273 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Pico-SPOX Beige Connector, a reliable solution for your PCB connection needs. With a compact design and surface mount termination method, this connector is perfect for space-saving applications. Featuring two contacts in a single row, it offers a current rating of 2.5 A and a voltage rating of 250 V AC/DC, making it suitable for various electronic projects. Constructed with high-quality brass contacts and nylon material, it ensures durability and performance in harsh environments. Operating temperature range of -55 to 105 °C and RoHS compliance further enhance its reliability. The connector is UL and CSA agency certified, meeting international quality standards. With pick and place capability and embossed tape packaging, it facilitates efficient assembly processes. Whether you're designing consumer electronics or industrial systems, the Pico-SPOX Connector guarantees secure and stable connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43650-0301 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 52559-0652 | Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 6 Circuits, Gold Plating | ![]() |
| Molex 53047-0610 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits | ![]() |
| Molex 53398-0571 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 5 Circuits, Tape and Reel, 0.60mm PC Tail Length | ![]() |
| Molex 54104-4531 | Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 45 Circuits, Gold Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2017 | 501807 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download | |||
| 04/21/2014 | GCM 10632562 - Supplier Change. Interplex is existing Approved Vendor for Plating Sub-Con. Unfortunately, Interplex will close down Singapore plant and cease their operation from 15 March, 2014. Molex need to get Finest Gold (existing Approved Vendor for Plating Sub-Con) to support the plated job. Current in house capacity is not able to support especially during ramp up season. Finest Gold will send in the plated terminal for First Article Inspection purpose. There is no impact of this change in design, therefore no changes in the Molex assembly part#. Product can be identify by date code on the label. | Download | |||


