| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52559-0652 |
| Series: | 52559 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Nylon |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating: | Tin |
| Mated Height: | 3.9 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0525590652 |
| SKU: | MOL52559-0652 |
52559-0652
| Heilind Number: | MOL52559-0652 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52559-0652 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 6 Circuits, Gold Plating
More >>Specifications
Detailed Description
Discover effortless connectivity with our Easy-On Type FFC/FPC Connector. Designed for vertical, surface mount installation, this ZIF connector features 6 gold (Au) plated circuits for reliable signal transmission. Crafted with high-quality nylon housing and phosphor bronze contacts, it ensures durability in a wide temperature range from -40°C to 85°C. With a pitch of 0.5mm and a voltage rating of 50V AC/DC, it's suitable for various electronic applications. The straight body orientation, along with a slider actuator, facilitates easy insertion and removal of flat flexible cables. RoHS compliant and featuring PCB retention, this connector offers both performance and environmental responsibility. Ideal for use in compact devices, it provides a secure and efficient connection solution. Elevate your design with our Easy-On Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-05-3061 | KK 254 Solid Header, Right Angle, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-23-2071 | KK 254 Solid Header, Vertical, with Friction Lock, 7 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-60-5030 | KK 396 Header, Right-Angle with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39530-0002 | 5.08mm Pitch Eurostyle Horizontal Plug, 2 Circuits | ![]() |
| Molex 39531-1003 | 5.08mm Pitch Eurostyle Vertical PCB Header, 3 Circuits | ![]() |
| Molex 53398-0571 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 5 Circuits, Tape and Reel, 0.60mm PC Tail Length | ![]() |
| Molex 74099-1003 | SL Wire-to-Board Header, Surface Mount, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |
| Molex 76829-0006 | Mega-Fit Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 6 Circuits, 1.52 | ![]() |
| Molex 87437-0273 | 1.5MM WTB VHDR SMT T&R/CAP 2. 4SNLF 2CKT | ![]() |
| Molex 90120-0762 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 2 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | 513556 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about 52559 series production order from Molex Kagoshima & Molex Malaysia will be consolidated to Molex Malaysia. No changes will be made to product as part of this change. | Download | |||
| 11/19/2021 | 510454 - Equipment Transfer, Production Transfer or Rearrangement. Adding additional Manufacturing location for terminals attached to secure supply due to capacity constraint at molex malaysia | Download | |||
| 03/18/2015 | GCM 10671544 - Tooling / Equipment Transfer. The purpose of this letter is to notify you that 1 assembly machine would be transferred from Kagoshima East plant to Malaysia plant. The manufacture location for the product would be changed accordingly. Kagoshima East plant also continue to mass produce 52559 series products with 2 other assembly machines. Since Malaysia will mass produce 52559 series products by the transferred machine, the label would be different with lot "ML" for Malaysia products ("Q" lot for Kagoshima East products). | Download | |||
| 03/28/2014 | GCM 10625845 - Upgrade / Rearrangement Of Tooling / Equipment. | Download | |||
| 01/31/2013 | Changing Trade Name from FORTRON to DURAFIDE | Download | |||


