87758-0850

2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 8 Circuits, 0.38

Elevate your PCB connectivity with our Milli-Grid Series 87758 black connector. Designed for high-performance applications, this straight-orientation connector features two rows of eight contacts, providing reliable power and signal transmission. With a 2mm pitch and through-hole termination method, it ensures secure and stable connections. Crafted with durable materials like phosphor bronze and nylon, and boasting gold contact mating area plating, it guarantees long-lasting performance even in harsh environments. Operating temperature range of -55 to 105°C and RoHS compliance further enhance its reliability. Whether for industrial machinery or consumer electronics, this connector is your trusted solution for seamless board-to-board connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87758-0850
Color: Black
Series: 87758 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 8
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 2.6 mm
Packaging: Tray
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 8
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 5.5 mm
Stackable: No
Surface Mount Compatible: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877580850
SKU: MOL87758-0850

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: