87758-3217

2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 32 Circuits, 0.76

Introducing the Milli-Grid 87758 series, featuring a black straight-through hole connector with a pitch of 2mm. Designed for vertical orientation on PCBs, this connector has 32 contacts in 2 rows, each made of phosphor bronze with gold plating for reliable performance. With an amperage of 2A and voltage rating of 125V, it ensures efficient power transmission. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various applications. RoHS compliant and lead-free wave soldering capable, it meets stringent environmental standards. Perfect for board-to-board connections, it offers secure and durable contact with a mating cycle of 100. The connector is packaged in a tray for convenient handling and is surface mount compatible, making it versatile for different assembly processes. Trust in the Milli-Grid 87758 series for high-quality PCB connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87758-3217
Color: Black
Series: 87758 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 32
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 2.6 mm
Packaging: Tray
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 32
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 250 °C
Lead Free Process Capability: WAVE
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 4 mm
Stackable: No
Surface Mount Compatible: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877583217
SKU: MOL87758-3217

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: