87758-0617

2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 6 Circuits, 0.76

Easily connect components on your PCB with this Milli-Grid black straight pin header. Featuring a durable nylon body and phosphor bronze contacts, it ensures reliable performance. With six contacts in two rows, it offers versatility for your design. The through-hole termination method and 2mm pitch make installation straightforward. Gold plating on the mating area ensures a secure connection, while the tin plating on the contact termination is ideal for soldering. Operating in a wide temperature range from -55 to 105 °C, it suits various environments. RoHS compliant and lead-free process capable, it meets industry standards for sustainability. Whether for prototyping or production, this PCB pin header is a dependable choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87758-0617
Color: Black
Series: 87758 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 2.6 mm
Packaging: Tray
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 6
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 250 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 4 mm
Stackable: No
Surface Mount Compatible: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877580617
SKU: MOL87758-0617

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: